Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC818-40LT1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80Y6668RL
Cut Tape80Y6668
Your Part Number
123,761 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.166 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.166 |
| 10+ | $0.104 |
| 15+ | $0.095 |
| 25+ | $0.085 |
| 50+ | $0.076 |
| 125+ | $0.066 |
| 250+ | $0.058 |
| 500+ | $0.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC818-40LT1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel80Y6668RL
Cut Tape80Y6668
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo25V
Collector Emitter Voltage Max25V
Continuous Collector Current500mA
Power Dissipation Pd225mW
Power Dissipation225mW
Transistor Case StyleSOT-23
DC Collector Current500mA
Transistor MountingSurface Mount
DC Current Gain hFE40hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
25V
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
25V
Continuous Collector Current
500mA
Power Dissipation
225mW
DC Collector Current
500mA
DC Current Gain hFE
40hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (2)
Alternatives for BC818-40LT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
