Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC559CTACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4324
Re-Reel31Y0498RL
Cut Tape31Y0498
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.058 | $0.00 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.277 |
| 10+ | $0.215 |
| 25+ | $0.151 |
| 50+ | $0.127 |
| 100+ | $0.108 |
| 250+ | $0.089 |
| 500+ | $0.077 |
| 1000+ | $0.066 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.058 |
| 4000+ | $0.055 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC559CTACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4324
Re-Reel31Y0498RL
Cut Tape31Y0498
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Continuous Collector Current100mA
Power Dissipation500mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
30V
Power Dissipation
500mW
Transistor Mounting
Through Hole
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
Alternatives for BC559CTA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
