Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC556BTACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AC1455
Your Part Number
23,141 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.351 |
| 10+ | $0.240 |
| 100+ | $0.122 |
| 500+ | $0.078 |
| 1000+ | $0.061 |
| 2500+ | $0.053 |
| 10000+ | $0.051 |
| 25000+ | $0.044 |
Price for:Each
Minimum: 5
Multiple: 5
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC556BTACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AC1455
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo65V
Collector Emitter Voltage Max65V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE200hFE
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
65V
Continuous Collector Current
100mA
Power Dissipation Pd
500mW
Transistor Mounting
Through Hole
Transition Frequency
150MHz
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
65V
DC Collector Current
100mA
Power Dissipation
500mW
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE
200hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BC556BTA
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
