Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP68T1GCopy
Newark Part No.26K3438
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
Power Dissipation625mW
Power Dissipation Pd625mW
DC Collector Current100mA
DC Current Gain hFE500hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-92
Transition Frequency250MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
The BC550CG is a NPN low noise Bipolar Transistor, designed for high gain, low noise general purpose amplifier applications.
- 200°C/W Junction to Ambient Thermal Resistance
Applications
Audio, Signal Processing
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
625mW
DC Collector Current
100mA
Transistor Mounting
Through Hole
Transistor Case Style
TO-92
DC Current Gain hFE Min
500hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation Pd
625mW
DC Current Gain hFE
500hFE
No. of Pins
3Pins
Transition Frequency
250MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
