Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC550CBUCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 31Y0487 |
| Your Part Number | |
| Technical Datasheet |
23,955 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.304 |
| 10+ | $0.192 |
| 15+ | $0.175 |
| 25+ | $0.159 |
| 50+ | $0.142 |
| 125+ | $0.125 |
| 250+ | $0.111 |
| 500+ | $0.096 |
Price for:Each
Minimum: 5
Multiple: 5
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC550CBUCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 31Y0487 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 45V |
| Collector Emitter Voltage V(br)ceo | 45V |
| Continuous Collector Current | 100mA |
| Power Dissipation Pd | 500mW |
| Power Dissipation | 500mW |
| DC Collector Current | 100mA |
| Transistor Case Style | TO-92 |
| DC Current Gain hFE | 420hFE |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 300MHz |
| DC Current Gain hFE Min | 420hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BC550CBU is a NPN epitaxial silicon Bipolar Transistor suitable for switching and amplifier applications.
- Low noise
- Complement to BC560
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 45V |
| Power Dissipation Pd | 500mW |
| DC Collector Current | 100mA |
| DC Current Gain hFE | 420hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 420hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage Max | 45V |
|---|---|
| Continuous Collector Current | 100mA |
| Power Dissipation | 500mW |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| Transition Frequency | 300MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for BC550CBU
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
