Print Page
3,202 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.217 |
| 10+ | $0.155 |
| 15+ | $0.095 |
| 25+ | $0.074 |
| 50+ | $0.061 |
| 125+ | $0.054 |
| 250+ | $0.053 |
| 500+ | $0.047 |
Price for:Each
Minimum: 5
Multiple: 5
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC546CTACopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 46AC0503 |
| Product Range | BC546C |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 65V |
| Collector Emitter Voltage Max | 65V |
| Continuous Collector Current | 100mA |
| DC Collector Current | 100mA |
| Power Dissipation | 625mW |
| Power Dissipation Pd | 625mW |
| Transistor Case Style | TO-92 |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 300MHz |
| DC Current Gain hFE Min | 420hFE |
| DC Current Gain hFE | 420hFE |
| Operating Temperature Max | 150°C |
| Product Range | BC546C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 65V |
| DC Collector Current | 100mA |
| Power Dissipation Pd | 625mW |
| Transistor Mounting | Through Hole |
| Transition Frequency | 300MHz |
| DC Current Gain hFE | 420hFE |
| Product Range | BC546C |
| MSL | - |
| Collector Emitter Voltage V(br)ceo | 65V |
|---|---|
| Continuous Collector Current | 100mA |
| Power Dissipation | 625mW |
| Transistor Case Style | TO-92 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 420hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for BC546CTA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

