Print Page
56,850 In Stock
230,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.039 | $0.00 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.146 |
| 10+ | $0.093 |
| 15+ | $0.085 |
| 25+ | $0.076 |
| 50+ | $0.068 |
| 125+ | $0.060 |
| 250+ | $0.053 |
| 500+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.039 |
| 20000+ | $0.034 |
| 30000+ | $0.028 |
| 50000+ | $0.021 |
| 100000+ | $0.020 |
| 250000+ | $0.019 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAV99LT3GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel85AC1438
Re-Reel81Y5851RL
Cut Tape81Y5851
Product RangeBAV99
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Forward Current If(AV)215mA
Average Forward Current215mA
Forward Voltage VF Max1.25V
Forward Voltage Max1.25V
Reverse Recovery Time trr Max6ns
Reverse Recovery Time6ns
Forward Surge Current500mA
Forward Surge Current Ifsm Max500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV99
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Repetitive Peak Reverse Voltage
100V
Average Forward Current
215mA
Forward Voltage Max
1.25V
Reverse Recovery Time
6ns
Forward Surge Current Ifsm Max
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
215mA
Forward Voltage VF Max
1.25V
Reverse Recovery Time trr Max
6ns
Forward Surge Current
500mA
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV99
Automotive Qualification Standard
AEC-Q101
Alternatives for BAV99LT3G
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

