Print Page
107,662 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.196 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.196 |
| 10+ | $0.119 |
| 25+ | $0.104 |
| 50+ | $0.090 |
| 100+ | $0.074 |
| 250+ | $0.065 |
| 500+ | $0.055 |
| 1000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.028 |
| 18000+ | $0.028 |
| 30000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAT54CXV3T1GCopy
Newark Part No.
Full Reel41K9585
Re-Reel81Y5849
Cut Tape81Y5849
Product RangeBAT54
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Diode ConfigurationDual Common Cathode
Diode Case StyleSC-89
No. of Pins3Pins
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeBAT54
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
600mA
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
200mA
Diode Case Style
SC-89
Forward Voltage Max
800mV
Operating Temperature Max
125°C
Product Range
BAT54
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BAT54CXV3T1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

