Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBAS16P2T5GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel97W4956
Re-Reel13AC3345RL
Cut Tape13AC3345
Your Part Number
1,350 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.226 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.226 |
| 50+ | $0.144 |
| 100+ | $0.093 |
| 250+ | $0.082 |
| 500+ | $0.070 |
| 1000+ | $0.063 |
| 2500+ | $0.057 |
| 5000+ | $0.056 |
Full Reel
| Quantity | Price |
|---|---|
| 16000+ | $0.047 |
| 18000+ | $0.041 |
| 30000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBAS16P2T5GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel97W4956
Re-Reel13AC3345RL
Cut Tape13AC3345
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOD-923
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
500mA
Diode Case Style
SOD-923
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for BAS16P2T5G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
