Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoADM1021AARQZ-R
Newark Part No.42AC1702
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoADM1021AARQZ-R
Newark Part No.42AC1702
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 3°C
Accuracy± 3°C
Measured Temperature Min0°C
Sensing Temperature Min0°C
Sensing Temperature Max100°C
Measured Temperature Max127°C
Sensor Case StyleQSOP
Sensor Case / PackageQSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels2Channels
Resolution-
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 3°C
Measured Temperature Min
0°C
Sensing Temperature Max
100°C
Sensor Case Style
QSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Digital
Accuracy
± 3°C
Sensing Temperature Min
0°C
Measured Temperature Max
127°C
Sensor Case / Package
QSOP
Supply Voltage Min
3V
No. of Channels
2Channels
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for ADM1021AARQZ-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate