Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No80SQ045NGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42K3225
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 10+ | $0.966 |
| 100+ | $0.792 |
| 500+ | $0.696 |
| 1000+ | $0.682 |
| 2500+ | $0.668 |
| 10000+ | $0.654 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No80SQ045NGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42K3225
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current140A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The 80SQ045NG is an axial-leaded Schottky Barrier Rectifier with epoxy moulded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. Ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free wheeling diodes and polarity protection diodes.
- High current capability
- Low stored charge and majority carrier conduction
- Low power loss/high efficiency
- Highly stable oxide passivated junction
- Guard-ring for stress protection
- Low forward voltage
- High surge capacity
- Cathode indicated by polarity band
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
140A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
8A
Diode Case Style
DO-201AD
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for 80SQ045NG
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
