Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74LVT244WMXCopy
Newark Part No.
Full Reel18C9817
Re-Reel46P9684
Cut Tape46P9684
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVT244WMXCopy
Newark Part No.
Full Reel18C9817
Re-Reel46P9684
Cut Tape46P9684
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOIC
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
MSL
-
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 74LVT244WMX
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
