Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC245SCXCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel18C9465 Cut Tape56W4672 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.589 | $589.00 |
| Total Price | $589.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.589 |
| 2000+ | $0.577 |
| 3000+ | $0.565 |
| 5000+ | $0.554 |
| 10000+ | $0.542 |
| 25000+ | $0.530 |
| 50000+ | $0.518 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.565 |
| 2000+ | $0.549 |
| 3000+ | $0.538 |
| 5000+ | $0.527 |
| 10000+ | $0.516 |
| 25000+ | $0.505 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC245SCXCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel18C9465 Cut Tape56W4672 |
| Technical Datasheet | |
| Logic Device Type | Transceiver, Bidirectional |
| Logic Family / Base Number | 74AC245 |
| Logic Case Style | WSOIC |
| IC Case / Package | WSOIC |
| No. of Pins | 20Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Logic IC Family | 74AC |
| Logic IC Base Number | 74245 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The 74AC245SCX is an octal Bidirectional Transceiver with 3-state inputs/outputs and is intended for bus-oriented applications. Current sinking capability is 24mA at both the A and B ports. The transmit/receive (T/R) input determines the direction of data flow through the bidirectional transceiver. Transmit (active-HIGH) enables data from A ports to B ports, receive (active-LOW) enables data from B ports to A ports. The output enables input, when HIGH disables both A and B ports by placing them in a HIGH Z condition.
- ICC and IOZ reduced by 50%
- Non-inverting buffers
- Bidirectional data path
- A and B Outputs source/sink 24mA
Applications
Industrial, Signal Processing
Technical Specifications
| Logic Device Type | Transceiver, Bidirectional |
|---|---|
| Logic Case Style | WSOIC |
| No. of Pins | 20Pins |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 74245 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
| Logic Family / Base Number | 74AC245 |
|---|---|
| IC Case / Package | WSOIC |
| Supply Voltage Min | 2V |
| Logic IC Family | 74AC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for 74AC245SCX
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
