Print Page
2,528 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.314 | $1.57 |
| Total Price | $1.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.314 |
| 50+ | $0.201 |
| 100+ | $0.175 |
| 250+ | $0.162 |
| 500+ | $0.154 |
| 1000+ | $0.151 |
| 2500+ | $0.148 |
| 5000+ | $0.145 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.154 |
| 7500+ | $0.149 |
| 12500+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74AC04SCXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel29X6895
Re-Reel31Y6376RL
Cut Tape31Y6376
Product Range74AC04
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74AC04
Logic IC Family74AC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOIC
Product Range
74AC04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Hex
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74AC
Supply Voltage Max
6V
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for 74AC04SCX
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

