Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No2SD1048-6-TB-E
Newark Part No.14AC5523
Your Part Number
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part No2SD1048-6-TB-E
Newark Part No.14AC5523
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Collector Emitter Voltage V(br)ceo15V
DC Collector Current700mA
Continuous Collector Current700mA
Power Dissipation200mW
Power Dissipation Pd200mW
Transistor Case StyleTO-236
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 2SD1048-6-TB-E
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
15V
Continuous Collector Current
700mA
Power Dissipation Pd
200mW
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
DC Current Gain hFE
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
15V
DC Collector Current
700mA
Power Dissipation
200mW
Transistor Case Style
TO-236
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate