Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC5994-TD-ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86AK6749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.288 |
| 3000+ | $0.282 |
| 6000+ | $0.265 |
| 12000+ | $0.252 |
| 18000+ | $0.239 |
| 30000+ | $0.231 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC5994-TD-ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86AK6749
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current2A
Power Dissipation3.5W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency420MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
50V
Power Dissipation
3.5W
Transistor Mounting
Surface Mount
Transition Frequency
420MHz
Operating Temperature Max
150°C
Qualification
-
Alternatives for 2SC5994-TD-E
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
