Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SA2029M3T5GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel45J2514
Cut Tape09R9867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 8000 | $0.076 | $608.00 |
| Total Price | $608.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 8000+ | $0.076 |
| 16000+ | $0.074 |
| 24000+ | $0.073 |
| 40000+ | $0.071 |
| 80000+ | $0.070 |
| 200000+ | $0.068 |
| 400000+ | $0.067 |
| 800000+ | $0.065 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.078 |
| 24000+ | $0.071 |
| 40000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SA2029M3T5GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel45J2514
Cut Tape09R9867
Transistor PolarityPNP
Collector Emitter Voltage Max50V
Continuous Collector Current100mA
Power Dissipation265mW
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-723
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Power Dissipation
265mW
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
