Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002LT3GCopy
Newark Part No.
Re-Reel09R9864
Cut Tape09R9864
Your Part Number
1,665 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.276 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.276 |
| 50+ | $0.216 |
| 100+ | $0.135 |
| 250+ | $0.112 |
| 500+ | $0.096 |
| 1000+ | $0.079 |
| 2500+ | $0.064 |
| 5000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002LT3GCopy
Newark Part No.
Re-Reel09R9864
Cut Tape09R9864
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id115mA
On Resistance Rds(on)7.5ohm
Drain Source On State Resistance7.5ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd300mW
Gate Source Threshold Voltage Max2.5V
Transistor Case StyleSOT-23
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2N7002LT3G is a N-channel Small Signal MOSFET offers 60V drain source voltage and ±115mA continuous drain current.
- Halogen-free
- -55 to 150°C Junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
7.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
115mA
Drain Source On State Resistance
7.5ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
300mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2N7002LT3G
7 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
