Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N4403TACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6724
Re-Reel31Y5843RL
Cut Tape31Y5843
Your Part Number
11,112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.325 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.325 |
| 50+ | $0.202 |
| 100+ | $0.132 |
| 250+ | $0.117 |
| 500+ | $0.101 |
| 1000+ | $0.091 |
| 2500+ | $0.089 |
| 5000+ | $0.087 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.079 |
| 6000+ | $0.072 |
| 10000+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N4403TACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel86AK6724
Re-Reel31Y5843RL
Cut Tape31Y5843
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
DC Collector Current600mA
Continuous Collector Current600mA
Power Dissipation Pd625mW
Power Dissipation625mW
Transistor Case StyleTO-92
DC Current Gain hFE20hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation
625mW
DC Current Gain hFE
20hFE
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
DC Collector Current
600mA
Power Dissipation Pd
625mW
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2N4403TA
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
