Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N3904TFRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6721
Re-Reel46AC2098RL
Cut Tape46AC2098
Your Part Number
1,840 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.304 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.304 |
| 10+ | $0.193 |
| 15+ | $0.176 |
| 25+ | $0.159 |
| 50+ | $0.142 |
| 125+ | $0.125 |
| 250+ | $0.111 |
| 500+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.079 |
| 4000+ | $0.072 |
| 6000+ | $0.061 |
| 10000+ | $0.055 |
| 20000+ | $0.052 |
| 50000+ | $0.047 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N3904TFRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK6721
Re-Reel46AC2098RL
Cut Tape46AC2098
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
DC Collector Current200mA
Power Dissipation625mW
Power Dissipation Pd625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE30hFE
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
DC Collector Current
200mA
Power Dissipation Pd
625mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
200mA
Power Dissipation
625mW
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE
30hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2N3904TFR
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
