Print Page
3 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.210 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.210 |
| 10+ | $0.165 |
| 25+ | $0.104 |
| 50+ | $0.086 |
| 100+ | $0.074 |
| 250+ | $0.061 |
| 500+ | $0.050 |
| 1000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SS400T1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel31Y5660
Re-Reel90W9721RL
Cut Tape90W9721
Product Range1SS40
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2Pins
Diode MountingSurface Mount
Product Range1SS40
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
1SS40
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.2V
Forward Surge Current
500mA
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for 1SS400T1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

