Print Page
2,850 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.470 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.470 |
| 10+ | $0.289 |
| 15+ | $0.262 |
| 25+ | $0.235 |
| 50+ | $0.208 |
| 125+ | $0.182 |
| 250+ | $0.159 |
| 500+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.126 |
| 5000+ | $0.112 |
| 7500+ | $0.091 |
| 12500+ | $0.079 |
| 25000+ | $0.073 |
| 62500+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5930BT3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel31Y5641
Re-Reel59M4342RL
Cut Tape59M4342
Product Range1SMB59xxB
Zener Voltage Nom16V
Zener Voltage Vz Typ16V
Power Dissipation3W
Power Dissipation Pd3W
Diode Case StyleSMD
Zener Tolerance ±5%
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range1SMB59xxB
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
16V
Power Dissipation
3W
Diode Case Style
SMD
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
RoHS Phthalates Compliant
Yes
Zener Voltage Vz Typ
16V
Power Dissipation Pd
3W
Zener Tolerance ±
5%
Operating Temperature Max
150°C
Product Range
1SMB59xxB
Automotive Qualification Standard
-
SVHC
Lead (25-Jun-2025)
Alternatives for 1SMB5930BT3G
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

