Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1SMB5920BT3GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel31Y5632 Re-Reel58Y5548RL Cut Tape58Y5548 |
| Product Range | 1SMB59xxBT3G |
| Your Part Number | |
| Technical Datasheet |
47,617 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.480 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.480 |
| 10+ | $0.217 |
| 15+ | $0.210 |
| 25+ | $0.204 |
| 50+ | $0.197 |
| 125+ | $0.190 |
| 250+ | $0.166 |
| 500+ | $0.142 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.095 |
| 5000+ | $0.093 |
| 7500+ | $0.091 |
| 12500+ | $0.089 |
| 25000+ | $0.087 |
| 62500+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1SMB5920BT3GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel31Y5632 Re-Reel58Y5548RL Cut Tape58Y5548 |
| Product Range | 1SMB59xxBT3G |
| Technical Datasheet | |
| Zener Voltage Nom | 6.2V |
| Power Dissipation | 3W |
| Diode Case Style | DO-213AA |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | 1SMB59xxBT3G |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 6.2V |
|---|---|
| Diode Case Style | DO-213AA |
| Operating Temperature Max | 150°C |
| Product Range | 1SMB59xxBT3G |
| SVHC | Lead (25-Jun-2025) |
| Power Dissipation | 3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Alternatives for 1SMB5920BT3G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
