Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1SMB5919BT3GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67R1406
Cut Tape45J2449
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.105 | $262.50 |
| Total Price | $262.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.124 |
| 10000+ | $0.116 |
| 15000+ | $0.102 |
| 25000+ | $0.091 |
| 50000+ | $0.083 |
| 125000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMB5919BT3GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel67R1406
Cut Tape45J2449
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation3W
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (14-Jun-2023)
Product Overview
The 1SMB5919BT3G is a surface mount Zener Voltage Regulator Diode with void-free transfer-moulded thermosetting plastic case, all external surfaces are corrosion-resistant and leads are readily solderable finish and cathode indicated by polarity. This Zener diode is designed for general purpose voltage regulation applications.
- Flat handling surface for accurate placement
- 5μA at 3V Leakage current
- 367mA Maximum DC Zener current
Applications
Automotive
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
DO-214AA (SMB)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (14-Jun-2023)
Power Dissipation
3W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for 1SMB5919BT3G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
