Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1SMB5918BT3GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel67R1405 Re-Reel45J2448RL Cut Tape45J2448 |
| Your Part Number | |
| Technical Datasheet |
1,554 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.121 | $0.00 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 50+ | $0.232 |
| 100+ | $0.203 |
| 250+ | $0.178 |
| 500+ | $0.152 |
| 1000+ | $0.149 |
| 2500+ | $0.146 |
| 5000+ | $0.143 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.121 |
| 5000+ | $0.114 |
| 7500+ | $0.100 |
| 12500+ | $0.089 |
| 25000+ | $0.082 |
| 62500+ | $0.075 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1SMB5918BT3GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel67R1405 Re-Reel45J2448RL Cut Tape45J2448 |
| Technical Datasheet | |
| Zener Voltage Nom | 5.1V |
| Power Dissipation | 3W |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
Product Overview
The 1SMB59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- 3.3 to 200V Zener voltage range
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- AEC-Q101 qualified and PPAP capable
- Pb-free are available
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 5.1V |
|---|---|
| Diode Case Style | DO-214AA (SMB) |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
| Power Dissipation | 3W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (3)
Alternatives for 1SMB5918BT3G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
