Print Page
Image is for illustrative purposes only. Please refer to product description.

150,000 In Stock
| Quantity | Price |
|---|---|
| 5000+ | $0.088 |
| 10000+ | $0.081 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1SMA5919BT3GCopy
Newark Part No.67R1400
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation1.5W
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Product Overview
The 1SMA5913BT3 series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- Standard Zener breakdown voltage range -3.3 to 68V
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low profile package
- Ideal replacement for MELF packages
- Pb-free are available
Applications
Industrial
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
DO-214AC (SMA)
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Power Dissipation
1.5W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for 1SMA5919BT3G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
