Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1SMA5914BT3GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel29X6255 Cut Tape26K5253 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.102 | $510.00 |
| Total Price | $510.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.102 |
| 10000+ | $0.100 |
| 15000+ | $0.098 |
| 25000+ | $0.096 |
| 50000+ | $0.094 |
| 125000+ | $0.092 |
| 250000+ | $0.090 |
| 500000+ | $0.088 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.102 |
| 10000+ | $0.100 |
| 15000+ | $0.098 |
| 25000+ | $0.096 |
| 50000+ | $0.094 |
| 125000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1SMA5914BT3GCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel29X6255 Cut Tape26K5253 |
| Technical Datasheet | |
| Zener Voltage Nom | 3.6V |
| Power Dissipation | 1.5W |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | Lead (19-Jan-2021) |
Product Overview
The 1SMA5913BT3 series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- Standard Zener breakdown voltage range -3.3 to 68V
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low profile package
- Ideal replacement for MELF packages
- Pb-free are available
Applications
Industrial
Technical Specifications
| Zener Voltage Nom | 3.6V |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (19-Jan-2021) |
| Power Dissipation | 1.5W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for 1SMA5914BT3G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
