Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N5820GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42K2948
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.729 |
| 100+ | $0.507 |
| 500+ | $0.411 |
| 1000+ | $0.403 |
| 2500+ | $0.395 |
| 10000+ | $0.386 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5820GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.42K2948
Repetitive Peak Reverse Voltage20V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max475mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead
Product Overview
The 1N5820G is an axial-leaded Schottky Barrier Rectifier with moulded epoxy case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This series employs the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features chrome barrier metal, epitaxial construction with oxide passivation and metal overlap contact. Ideally suited for use as rectifiers in low-voltage, high-frequency inverters, free wheeling diodes and polarity protection diodes.
- Extremely low forward voltage
- Low power loss/high efficiency
- Low stored charge and majority carrier conduction
- 24V Non-repetitive peak reverse voltage
- 14V RMS reverse voltage
- 28°C/W Junction-to-ambient thermal resistance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
475mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead
Alternatives for 1N5820G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
