Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.213 |
| 6000+ | $0.182 |
| 12000+ | $0.163 |
| 18000+ | $0.155 |
| 30000+ | $0.141 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,065.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5818RLGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31Y5613
Product Range1N5818
Repetitive Peak Reverse Voltage30V
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Forward Current If(AV)1A
Diode ConfigurationSingle
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Forward Voltage Max550mV
Forward Voltage VF Max550mV
Forward Surge Current25A
Forward Surge Current Ifsm Max25A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range1N5818
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Average Forward Current
1A
Diode Configuration
Single
No. of Pins
2Pins
Forward Voltage VF Max
550mV
Forward Surge Current Ifsm Max
25A
Diode Mounting
Through Hole
Qualification
-
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Current If(AV)
1A
Diode Case Style
DO-41 (DO-204AL)
Forward Voltage Max
550mV
Forward Surge Current
25A
Operating Temperature Max
125°C
Product Range
1N5818
Automotive Qualification Standard
-
Alternatives for 1N5818RLG
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

