Print Page
1,102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 10+ | $0.314 |
| 25+ | $0.301 |
| 50+ | $0.289 |
| 100+ | $0.276 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5365BRLG
Newark Part No.
Full Reel42K2905
Re-Reel38AJ2364
Cut Tape38AJ2364
Product Range1N5365
Zener Voltage Nom36V
Power Dissipation5W
Diode Case StyleAxial Leaded
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5365
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
Axial Leaded
Operating Temperature Max
200°C
Product Range
1N5365
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Alternatives for 1N5365BRLG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability