Print Page
122 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.411 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 10+ | $0.309 |
| 25+ | $0.307 |
| 50+ | $0.306 |
| 100+ | $0.304 |
| 250+ | $0.278 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N5335BRLG
Newark Part No.
Full Reel42K2848
Re-Reel81Y7540
Cut Tape81Y7540
Product Range1N5335
Technical Datasheet
Zener Voltage Nom3.9V
Power Dissipation5W
Diode Case Style017AA
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N5335
Qualification-
SVHCLead (25-Jun-2025)
Alternatives for 1N5335BRLG
2 Products Found
Technical Specifications
Zener Voltage Nom
3.9V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
1N5335
SVHC
Lead (25-Jun-2025)
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

