Print Page
Image is for illustrative purposes only. Please refer to product description.

24,000 In Stock
| Quantity | Price |
|---|---|
| 4000+ | $0.164 |
| 8000+ | $0.157 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$656.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
017AA
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Power Dissipation
5W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Alternatives for 1N5333BRLG
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
