Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part No1N5254B
Newark Part No.18C9013
Your Part Number
Technical Datasheet
10,872 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.30 |
| 10+ | $0.25 |
| 100+ | $0.09 |
| 500+ | $0.06 |
| 1000+ | $0.06 |
| 2500+ | $0.04 |
| 10000+ | $0.03 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 1N5254B
3 Products Found
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
DO-35
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability