Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No1N4935RLGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel42K2838
Cut Tape84K8831
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.067 | $670.00 |
| Total Price | $670.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.067 |
| 20000+ | $0.064 |
| 30000+ | $0.061 |
| 50000+ | $0.060 |
| 100000+ | $0.059 |
| 250000+ | $0.057 |
| 500000+ | $0.056 |
| 1000000+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.061 |
| 20000+ | $0.060 |
| 30000+ | $0.059 |
| 50000+ | $0.057 |
| 100000+ | $0.056 |
| 250000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No1N4935RLGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel42K2838
Cut Tape84K8831
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time300ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 1N4935RLG is a Fast-recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is designed for special applications such as DC power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and freewheeling diodes. A complete line of fast-recovery rectifiers having typical recovery time of 150ns providing high-efficiency at frequencies to 250kHz.
- Cathode is indicated by polarity band
- All external surfaces are corrosion-resistant and terminal leads are readily solderable
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
300ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 1N4935RLG
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
