Print Page
8,916 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.347 |
| 10+ | $0.238 |
| 15+ | $0.122 |
| 25+ | $0.079 |
| 50+ | $0.062 |
| 125+ | $0.054 |
| 250+ | $0.052 |
| 500+ | $0.045 |
Price for:Each
Minimum: 5
Multiple: 5
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4742ATRCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 31Y5539 |
| Product Range | 1N47xxA |
| Technical Datasheet | |
| Zener Voltage Nom | 12V |
| Power Dissipation | 1W |
| Diode Case Style | DO-41 (DO-204AL) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | 1N47xxA |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 12V |
|---|---|
| Diode Case Style | DO-41 (DO-204AL) |
| Operating Temperature Max | 200°C |
| Product Range | 1N47xxA |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 1W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (2)
Alternatives for 1N4742ATR
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

