Print Page
Image is for illustrative purposes only. Please refer to product description.

24,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.066 |
| 18000+ | $0.058 |
| 30000+ | $0.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$594.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
DO-41
Operating Temperature Max
200°C
Qualification
-
Power Dissipation
1W
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1N4738ATR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
