Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4448TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 87X9770 |
| Your Part Number | |
| Technical Datasheet |
35,745 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.106 |
| 10+ | $0.090 |
| 15+ | $0.034 |
| 25+ | $0.025 |
| 50+ | $0.023 |
| 125+ | $0.017 |
| 250+ | $0.015 |
| 500+ | $0.014 |
Price for:Each
Minimum: 5
Multiple: 5
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 1N4448TRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 87X9770 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 4ns |
| Forward Surge Current | 4A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-204AH |
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 4ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 4A |
| Diode Case Style | DO-204AH |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (2)
Alternatives for 1N4448TR
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
