Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoRHRP860Copy
Newark Part No.97K8846
Product RangeRHRP8
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max2.1V
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Qualification-
Product RangeRHRP8
SVHCLead (10-Jun-2022)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Product Range
RHRP8
Average Forward Current
8A
Forward Voltage Max
2.1V
Forward Surge Current
100A
Diode Case Style
TO-220AC
Qualification
-
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

