Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQEE123Copy
Newark Part No.46AC1454
Product RangeQEE12X Series
Your Part Number
768 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 10+ | $0.858 |
| 100+ | $0.638 |
| 500+ | $0.541 |
| 1000+ | $0.509 |
| 2500+ | $0.482 |
| 10000+ | $0.434 |
Price for:Each
Minimum: 1
Multiple: 1
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQEE123Copy
Newark Part No.46AC1454
Product RangeQEE12X Series
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity50°
Diode Case StyleRadial Leaded
Radiant Intensity (Ie)9mW/Sr
Rise Time900ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeQEE12X Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
Radial Leaded
Rise Time
900ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
50°
Radiant Intensity (Ie)
9mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
100°C
Product Range
QEE12X Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
