Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLAS7242MUTBG
Newark Part No.81Y6986
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.65V to 4.5V
Supply Voltage Range1.65V to 4.5V
IC Case / PackageUQFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ5ohm
On Resistance Max8.6ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
InterfacesUSB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.65V to 4.5V
IC Case / Package
UQFN
No. of Channels
2Channels
On Resistance Max
8.6ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 4.5V
No. of Pins
10Pins
On Resistance Typ
5ohm
Switch Configuration
DPDT
Interfaces
USB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
