Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8163AMX280TBGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel48AC1376
Re-Reel62AC7338
Cut Tape62AC7338
Product Range2.8V 250mA LDO Voltage Regulators
Your Part Number
30,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.391 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.391 |
| 10+ | $0.271 |
| 25+ | $0.241 |
| 50+ | $0.226 |
| 100+ | $0.209 |
| 250+ | $0.194 |
| 500+ | $0.183 |
| 1000+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.220 |
| 6000+ | $0.192 |
| 12000+ | $0.171 |
| 18000+ | $0.158 |
| 30000+ | $0.143 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8163AMX280TBGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel48AC1376
Re-Reel62AC7338
Cut Tape62AC7338
Product Range2.8V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current250mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo95mV
LDO Regulator Case StyleXDFN
Output Current Max250mA
Max Output Current250mA
Output Current Max250mA
Dropout Voltage - Typ @ Current95mV
Dropout Voltage Typ @ Current95mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 250mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.8V
Output Voltage Nom
2.8V
Output Voltage Min
-
Output Current
250mA
Polarity
Positive Output
LDO Regulator Case Style
XDFN
Max Output Current
250mA
Dropout Voltage - Typ @ Current
95mV
Dropout Voltage Typ @ Current
0
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
2.8V 250mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
2.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
95mV
Output Current Max
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
95mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NCV8163AMX280TBG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
