Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1729SN35T1G
Newark Part No.83Y6959
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1729SN35T1G
Newark Part No.83Y6959
Technical Datasheet
IC Case / PackageTSOP
No. of Pins6Pins
Output Current Max50mA
Output Current Max50mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.5V
Adjustable Output Voltage Max-1.15V
Input Voltage Min1.15V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IC Case / Package
TSOP
Output Current Max
50mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.15V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
No. of Pins
6Pins
Output Current Max
50mA
Adjustable Output Voltage Min
-5.5V
Input Voltage Min
1.15V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate