New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Single MOSFETs
                                                                                                  Print Page

                                                                                                  MTD3055V

                                                                                                  MOSFET Transistor, N Channel, 12 A, 60 V, 0.15 ohm, 10 V, 2.8 V RoHS Compliant: Yes

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI MTD3055V
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoMTD3055V
                                                                                                  Newark Part No.95M4341
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoMTD3055V
                                                                                                  Newark Part No.95M4341
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Channel TypeN Channel
                                                                                                  Drain Source Voltage Vds60V
                                                                                                  Continuous Drain Current Id12A
                                                                                                  Drain Source On State Resistance0.15ohm
                                                                                                  Transistor Case StyleTO-252 (DPAK)
                                                                                                  Transistor MountingSurface Mount
                                                                                                  Rds(on) Test Voltage10V
                                                                                                  Gate Source Threshold Voltage Max2.8V
                                                                                                  Power Dissipation48W
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Max175°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Alternatives for MTD3055V

                                                                                                  3 Products Found

                                                                                                  Technical Specifications

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Continuous Drain Current Id

                                                                                                  12A

                                                                                                  Transistor Case Style

                                                                                                  TO-252 (DPAK)

                                                                                                  Rds(on) Test Voltage

                                                                                                  10V

                                                                                                  Power Dissipation

                                                                                                  48W

                                                                                                  Operating Temperature Max

                                                                                                  175°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Drain Source Voltage Vds

                                                                                                  60V

                                                                                                  Drain Source On State Resistance

                                                                                                  0.15ohm

                                                                                                  Transistor Mounting

                                                                                                  Surface Mount

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  2.8V

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.