
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.172 |
| 2500+ | $0.154 |
| 10000+ | $0.145 |
| 25000+ | $0.143 |
Product Information
Product Overview
The MC78L15ABPG is a fixed output positive voltage regulator in 3 pin TO-92 package. This inexpensive, easy to use device is suitable for multitude of applications that require regulated supply of up to 100mA. Like higher powered MC7800 and MC78M00 series devices, this regulator features internal short circuit current limiting and internal thermal shutdown making it remarkably rugged. No external components are required with MC78L15A device in many applications. This device offers a substantial performance advantage over traditional zener diode−resistor combination as output impedance and quiescent current are substantially reduced.
- Fixed output voltage of 15V
- Dropout voltage of 1.7VDC at TJ = +25°C
- Maximum input voltage of 35V
- Line regulation of 130mV (17.5VDC ≤ VI ≤ 30VDC, TJ = +25°C, IO = 40mA)
- Load regulation of 25mV (TJ = +25°C, 1mA ≤ IO ≤ 100mA)
- Input bias current of 4.4mA (TJ = +25°C)
- Output noise voltage of 90µV at TA = +25°C, 10Hz ≤ f ≤ 100KHz
- Ripple rejection of 39dB (IO =40mA, f = 120 Hz, 18.5V ≤ VI ≤ 28.5V, TJ = +25°C)
- Operating temperature range from -40° to +125°C
Applications
Power Management
Technical Specifications
15V
1Outputs
15V
-
23V
100mA
Fixed
TO-92
TO-92
Through Hole
125°C
MSL 1 - Unlimited
-
15V
-
-
7815 Voltage Regulators
35V
100mA
100mA
3Pins
-40°C
-
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for MC78L15ABPG
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
