Print Page
1,921 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.736 |
| 10+ | $0.553 |
| 100+ | $0.438 |
| 500+ | $0.408 |
| 1000+ | $0.392 |
| 2500+ | $0.392 |
| 10000+ | $0.391 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7815ABTG
Newark Part No.97Y9390
Product RangeMC7800
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom15V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom15V
Output Voltage Nom15V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Output Current1A
Input Voltage Max35V
Product RangeMC7800
Max Output Current1A
Output Current Max1A
Linear Regulator Case StyleTO-220
Output Current Max1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
1A
Product Range
MC7800
Output Current Max
1A
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
15V
No. of Outputs
1Outputs
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Input Voltage Max
35V
Max Output Current
1A
Linear Regulator Case Style
TO-220
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for MC7815ABTG
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

