Print Page
Image is for illustrative purposes only. Please refer to product description.

52,500 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 3000+ | $0.494 |
| 6000+ | $0.465 |
| 12000+ | $0.443 |
| 18000+ | $0.421 |
| 30000+ | $0.408 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRD360T4GCopy
Newark Part No.67R1308
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins4Pins
Forward Voltage Max600mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead
Product Overview
The MBRD360T4G is a SWITCHMODE™ Schottky Barrier Power Rectifier with epoxy moulded case. This state-of-the-art device is designed for use as output rectifiers, free-wheeling, protection and steering diodes in switching power supplies, inverters and other inductive switching circuits.
- Extremely fast switching
- Extremely low forward drop
- All external surfaces corrosion-resistant
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
4Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
600mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for MBRD360T4G
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
