Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoM74VHC1GT66DFT1G
Newark Part No.81Y6875
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74VHC1GT66DFT1G
Newark Part No.81Y6875
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 5.5V
Supply Voltage Range2V to 5.5V
IC Case / PackageSOT-353
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ-
On Resistance Max100ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2V to 5.5V
IC Case / Package
SOT-353
No. of Channels
1Channels
On Resistance Max
100ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 5.5V
No. of Pins
5Pins
On Resistance Typ
-
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate