Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSC2073H2TUCopy
Newark Part No.54AH9126
Product RangeKSC2073
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo150V
Collector Emitter Voltage Max150V
Continuous Collector Current1.5A
Power Dissipation25W
Power Dissipation Pd25W
DC Collector Current1.5A
Transistor Case StyleTO-220
DC Current Gain hFE60hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Product RangeKSC2073
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
150V
Power Dissipation
25W
DC Collector Current
1.5A
DC Current Gain hFE
60hFE
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
KSC2073
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Voltage V(br)ceo
150V
Continuous Collector Current
1.5A
Power Dissipation Pd
25W
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
Transition Frequency
4MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

