Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoH11AV1SR2MCopy
Newark Part No.
Full Reel34C0812
Re-Reel54AH8833
Cut Tape54AH8833
Your Part Number
6,953 In Stock
3,812 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.746 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.746 |
| 10+ | $0.610 |
| 25+ | $0.540 |
| 50+ | $0.480 |
| 100+ | $0.412 |
| 250+ | $0.362 |
| 500+ | $0.287 |
| 1000+ | $0.275 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.289 |
| 3000+ | $0.282 |
| 6000+ | $0.260 |
| 12000+ | $0.244 |
| 18000+ | $0.227 |
| 30000+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoH11AV1SR2MCopy
Newark Part No.
Full Reel34C0812
Re-Reel54AH8833
Cut Tape54AH8833
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max60mA
Isolation Voltage4.17kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for H11AV1SR2M
1 Product Found
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
4.17kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
