Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFSB50550BL
Newark Part No.74AH4287
Product RangeMotion SPM 5 Series
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFSB50550BL
Newark Part No.74AH4287
Product RangeMotion SPM 5 Series
Technical Datasheet
IPM Power DeviceMOSFET
Voltage Rating (Vces / Vdss)500V
Current Rating (Ic / Id)3A
Isolation Voltage1.5kV
IPM Case StyleSPM5E-023
IPM SeriesSPM5
Product RangeMotion SPM 5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IPM Power Device
MOSFET
Current Rating (Ic / Id)
3A
IPM Case Style
SPM5E-023
Product Range
Motion SPM 5 Series
Voltage Rating (Vces / Vdss)
500V
Isolation Voltage
1.5kV
IPM Series
SPM5
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
